- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10140588
10140588
Baumer Electric
Inductive Proximity Switch - Miniature - PNP Break Function (NC) - Connector M8 - 6.5 mm x 36 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Miniature - PNP Break Function (NC) - Connector M8 - 6.5 mm x 36 mm - IP67.
Search Keywords: 10140588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10140588
-
Alias/AKA:IFRM06P37A3/S35L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Connector
-
Dimension:36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$140.46
3
$138.35
5
$136.27
10 +
$134.23
Click for Quote
Log in
to unlock special pricing