- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10138764
Baumer Electric
10138764
Inductive Proximity Switch - Miniature - PNP Make Function (NO) - Connector M8 - 6.5 mm x 46 mm - IP67.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10138764 |
| Alias/AKA: | IFRM06P17A1/S35L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | PNP |
| Minimum Operating Supply Voltage: | 10 V |
| Mounting: | Flush |
| Maximum Operating Supply Voltage: | 30 V |
| Dimension: | 46 mm |
| Operating Temperature: | -25 to 75 °C |
| Sensing Distance: | 2 mm |