- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10138309
10138309
Baumer Electric
Inductive Proximity Switch - Subminiature - NPN Make Function (N0) - 2m - 3 mm x 22 mm - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Switch - Subminiature - NPN Make Function (N0) - 2m - 3 mm x 22 mm - IP67.
Search Keywords: 10138309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10138309
-
Alias/AKA:IFRM03N1501/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Output Type:NPN
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Dimension:22 x 3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$297.65
3
$289.98
5
$285.63
10 +
$281.34
Click for Quote
Log in
to unlock special pricing