- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10137861
Baumer Electric
10137861
Reflective Sensor 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reflective Sensor 4-Pin
Search Keywords: 10137861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10137861
-
Alias/AKA:OPDM12P5103/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-10 to 50 °C
-
Dimension:48 x 35 x 12.4 mm
Product Guides
+
Frequently Asked Questions
Is 10137861 RoHS compliant?
Yes, 10137861 is RoHS compliant.
What is the lead time for 10137861?
The standard lead time for 10137861 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$1,206.66
3
$1,158.40
5 +
$1,141.02
Click for Quote
Log in
to unlock special pricing