Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10137012

Inductive Proximity Switch - Subminiature - PNP Break Function (NC) - 2m - 3 mm x 22 mm - IP67.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductive Proximity Switch - Subminiature - PNP Break Function (NC) - 2m - 3 mm x 22 mm - IP67.
Search Keywords: 10137012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10137012
  • Alias/AKA:
    IFRM03P3501/L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Output Type:
    PNP
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Operating Temperature:
    -25 to 75 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    22 x 3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10137012 RoHS compliant?
Yes, 10137012 is RoHS compliant.
What is the lead time for 10137012?
The standard lead time for 10137012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$279.03
3
$271.83
5
$267.76
10 +
$263.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!