- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10136503
10136503
Baumer Electric
Diffuse Sensors With Intensity Difference - Miniature - 3 to 150 mm - PNP - Light/Dark Operate - Connector M8 4 pin - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Intensity Difference - Miniature - 3 to 150 mm - PNP - Light/Dark Operate - Connector M8 4 pin - IP67.
Search Keywords: 10136503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10136503
-
Alias/AKA:OZDK10P5101/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,167.77
3
$1,121.06
5 +
$1,104.25
Click for Quote
Log in
to unlock special pricing