- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 10134726
Baumer Electric
10134726
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - 2m - 3 mm x 22 mm - IP67.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductive Proximity Switch - Subminiature - PNP Make Function (NO) - Red LED - 2m - 3 mm x 22 mm - IP67.
Search Keywords: 10134726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10134726
-
Alias/AKA:IFRM03P1501/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:PNP
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Dimension:22 x 3 mm
-
Operating Temperature:-25 to 75 °C
-
Sensing Distance:0.8 mm
Product Guides
+
Frequently Asked Questions
Is 10134726 RoHS compliant?
Yes, 10134726 is RoHS compliant.
What is the lead time for 10134726?
The standard lead time for 10134726 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$279.03
3
$271.83
5
$267.76
10 +
$263.74
Click for Quote
Log in
to unlock special pricing