- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10133852
10133852
Baumer Electric
Sensor Cable Assembly - 3pin M12 To Tinned Leads - 2m.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Cable Assembly - 3pin M12 To Tinned Leads - 2m.
Search Keywords: 10133852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10133852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$26.76
10
$23.79
25
$23.06
50
$22.04
100
$21.10
250
$20.52
500 +
$20.21
Click for Quote
Log in
to unlock special pricing