- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10133827
10133827
Baumer Electric
Sensor Cable Assembly - Right Angle - 4pin M8 To Tinned Leads - 2m.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Cable Assembly - Right Angle - 4pin M8 To Tinned Leads - 2m.
Search Keywords: 10133827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10133827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$28.17
10
$25.05
25
$24.27
50
$23.20
100
$22.21
250
$21.60
500 +
$21.28
Click for Quote
Log in
to unlock special pricing