Image is representational - see manufacturer specifications

Baumer Electric Authorized Distributor

10132390

Diffuse Sensors With Background Suppression - Miniature - 20 to 120 mm - NPN - Light / Dark Operate - Connector M8 4 Pin - IP6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensors With Background Suppression - Miniature - 20 to 120 mm - NPN - Light / Dark Operate - Connector M8 4 Pin - IP67.
Search Keywords: 10132390
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Baumer Electric
Part No: 10132390
Alias/AKA: FHDK10N5101/S35A
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Background Suppression Diffused
Maximum Sensing Distance: 0.12 m
Output Type: NPN
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 65 °C
Terminal Type: Connector
Dimension: 12 x 14 x 33.7 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10132390 RoHS compliant?
Yes, 10132390 is RoHS compliant.
What is the lead time for 10132390?
The standard lead time for 10132390 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$537.96
3
$524.30
5 +
$516.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!