- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10132112
10132112
Baumer Electric
Diffuse Sensors With Background Suppression - Miniature - 22 to 130 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Background Suppression - Miniature - 22 to 130 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP67.
Search Keywords: 10132112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10132112
-
Alias/AKA:OHDK10P5101/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,364.44
3
$1,309.86
5 +
$1,290.22
Click for Quote
Log in
to unlock special pricing