- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10131270
Baumer Electric
10131270
Diffuse Sensors With Background Suppression - Miniature - 20 to 120 mm - PNP - Light / Dark Operate - Connector M8 4 Pin - IP6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10131270
-
Alias/AKA:FHDK10P5101/S35A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-25 to 65 °C
-
Dimension:12 x 14 x 33.7 mm
-
Mounting:Screw