- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 10129046
Baumer Electric
10129046
Ultrasonic Linear Position Sensor - 100 to 1000 mm - Yellow/Red LED - Current Output - 4 to 20 mA / 20 to 4 mA - 240 kHz - Con ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10129046
-
Alias/AKA:UNDK30I6103/S14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Mounting:Screw
-
Operating Temperature:-10 to 60 °C
-
Dimension:31.1 x 30 x 76 mm