Baumer Electric Authorized Distributor

10127711

Diffuse Sensors with Intensity Difference

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diffuse Sensors with Intensity Difference
Search Keywords: 10127711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10127711
  • Alias/AKA:
    FZAM18P1155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Diffuse10282
  • Maximum Sensing Distance:
    0.28 m
  • Output Type:
    PNP10272
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    1010269VDC
  • Maximum Operating Supply Voltage:
    3010265VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Cable10281
  • Dimension:
    50 x 27.7 x 2410258mmmm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10127711 RoHS compliant?
Yes, 10127711 is RoHS compliant.
What is the lead time for 10127711?
The standard lead time for 10127711 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
4 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$276.70
3
$269.57
5
$265.52
10 +
$261.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!