- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10127710
10127710
Baumer Electric
Fiber Optic Sensor - 0 to 150mm - 10 to 30 VDC - PNP - Light / Dark Operate Switchable - <1ms Response Time - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiber Optic Sensor - 0 to 150mm - 10 to 30 VDC - PNP - Light / Dark Operate Switchable - <1ms Response Time - IP67.
Search Keywords: 10127710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10127710
-
Alias/AKA:FZAM18P6460/S14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Optic
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:60 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$383.15
3
$377.40
5 +
$371.74
Click for Quote
Log in
to unlock special pricing