- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 10125521
Baumer Electric
10125521
Ultrasonic Distance Measuring Sensor - 100 to 1000 mm - Yellow/Red LED - Voltage Output - 0 to 10 V / 10 to 0 V - 240 kHz - Co ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Baumer Electric |
| Part No: | 10125521 |
| Alias/AKA: | UNDK30U6103/S14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |