- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 10119729
10119729
Baumer Electric
Diffuse Sensors With Intensity Difference - Standard - < 250 mm - PNP - Light Operate - Connector M12 4 pin - IP67.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diffuse Sensors With Intensity Difference - Standard - < 250 mm - PNP - Light Operate - Connector M12 4 pin - IP67.
Search Keywords: 10119729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10119729
-
Alias/AKA:OZDM16P1001/S14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,197.71
3
$1,153.36
5 +
$1,136.06
Click for Quote
Log in
to unlock special pricing