- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 10119682
10119682
Baumer Electric
Proximity Sensor Capacitive NC NPN 4mm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NC NPN 4mm 10V to 30VDC 3-Pin
Search Keywords: 10119682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:10119682
-
Alias/AKA:CFAM12N3600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:60 mm
-
Response Frequency:50 Hz
-
Operating Temperature:-25 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$522.25
3
$507.94
5 +
$500.32
Click for Quote
Log in
to unlock special pricing