- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SM31RL
Banner Engineering
SM31RL
Photoelectric Sensor Opposed 0.03m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Banner Engineering
-
Part No:SM31RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:Opposed
-
Maximum Sensing Distance:0.03 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-20 to 70 °C
-
Terminal Type:N/A
-
Dimension:53.3 x 12.2 x 30.7 mm
-
Mounting:N/A