Image is representational - see mfr. specs

Photoelectric Sensor Divergent Diffuse 0.13m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Divergent Diffuse 0.13m 3-Pin
Search Keywords: SM2A312WQD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Banner Engineering
  • Part No:
    SM2A312WQD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Divergent Diffuse
  • Maximum Sensing Distance:
    0.13 m
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    24 VAC
  • Maximum Operating Supply Voltage:
    240 VAC
  • Operating Temperature:
    -20 to 70 °C
  • Terminal Type:
    N/A
  • Dimension:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$122.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!