- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SM2A312CVQD
SM2A312CVQD
Banner Engineering
Photoelectric Sensor Convergent 0.016m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Convergent 0.016m 3-Pin
Search Keywords: SM2A312CVQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Banner Engineering
-
Part No:SM2A312CVQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Convergent
-
Maximum Sensing Distance:0.016 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:24 VAC
-
Maximum Operating Supply Voltage:240 VAC
-
Operating Temperature:-20 to 70 °C
-
Terminal Type:N/A
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26