- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- QM42VP6AFV150Q
QM42VP6AFV150Q
Banner Engineering
Adjustable Field Sensors 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Adjustable Field Sensors 4-Pin
Search Keywords: QM42VP6AFV150Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Banner Engineering
-
Part No:QM42VP6AFV150Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 55 °C
-
Dimension:44(Max) x 15 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26