Image is representational - see manufacturer specifications

Banner Engineering

D12SP6FP

Fiber Optic Sensor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fiber Optic Sensor
Search Keywords: D12SP6FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Banner Engineering
  • Part No:
    D12SP6FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    DIN Rail
  • Category:
    Fiber-Optic Sensors
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Output Type:
    N/A
  • Dimension:
    35.5 x 12 x 70 mm
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D12SP6FP RoHS compliant?
Yes, D12SP6FP is RoHS compliant.
What is the lead time for D12SP6FP?
The standard lead time for D12SP6FP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$126.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!