- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- TS3EV493-IP65
BACO Controls, Inc.
TS3EV493-IP65
PR21 20A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | TS3EV493-IP65 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 3P3T |
| Illumination Type: | N/R |
| Terminal Type: | Screw |
| Angle of Throw: | 45 ° |
| Number of Positions: | 3 |