- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- T11LG00
BACO Controls, Inc.
T11LG00
30mm 2 Position Maintained Key Switch Chrome Bezel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30mm 2 Position Maintained Key Switch Chrome Bezel
Search Keywords: T11LG00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | T11LG00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T11LG00 RoHS compliant?
Yes, T11LG00 is RoHS compliant.
What is the lead time for T11LG00?
The standard lead time for T11LG00 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$74.90
5
$66.83
10
$64.84
25
$59.51
50
$59.36
100
$57.92
250 +
$55.69
Click for Quote
Log in
to unlock special pricing