- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- T11KG20
T11KG20
BACO Controls, Inc.
30mm Green 2 Position Maintained Illuminated Selector Switch Chrome Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Green 2 Position Maintained Illuminated Selector Switch Chrome Bezel
Search Keywords: T11KG20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:T11KG20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Round Operator13404
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$23.88
5
$23.06
10
$22.51
25
$22.17
50
$21.69
100
$21.26
250 +
$20.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT