- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- T11ED01-3E20
BACO Controls, Inc.
T11ED01-3E20
30mm Red 40mm Mushroom Push-Turn Chrome Bezel w/ 2 NO, 3 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30mm Red 40mm Mushroom Push-Turn Chrome Bezel w/ 2 NO, 3 Pos Clip
Search Keywords: T11ED013E20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | T11ED01-3E20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T11ED01-3E20 RoHS compliant?
Yes, T11ED01-3E20 is RoHS compliant.
What is the lead time for T11ED01-3E20?
The standard lead time for T11ED01-3E20 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$61.67
5
$55.03
10
$53.39
25
$51.10
50
$49.00
100
$47.69
250 +
$47.07
Click for Quote
Log in
to unlock special pricing