- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- NB02AQ1
NB02AQ1
BACO Controls, Inc.
PR12 12A On/Off Pnl Mnt Cam Sw, Gry/Blk, 2 Pole 2 Cnt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PR12 12A On/Off Pnl Mnt Cam Sw, Gry/Blk, 2 Pole 2 Cnt
Search Keywords: NB02AQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:NB02AQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Angle of Throw:90 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$40.81
5
$36.42
10
$36.32
25
$34.30
50
$32.42
100
$32.34
250 +
$31.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT