- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LBX323870
LBX323870
BACO Controls, Inc.
22mm Control Station Red 130V PL Green/Red Flush Mom 1 NO 1 NC w/ I O Symbols
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Control Station Red 130V PL Green/Red Flush Mom 1 NO 1 NC w/ I O Symbols
Search Keywords: LBX323870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:LBX323870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$99.90
5
$92.45
10
$89.77
20
$84.85
50
$82.59
100 +
$81.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT