- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX15301
BACO Controls, Inc.
LBX15301
22mm Control Station Red 40mm P-P Mush Maint w/ 1 NC + Emergency Stop
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Control Station Red 40mm P-P Mush Maint w/ 1 NC + Emergency Stop
Search Keywords: LBX15301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | LBX15301 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LBX15301 RoHS compliant?
Yes, LBX15301 is RoHS compliant.
What is the lead time for LBX15301?
The standard lead time for LBX15301 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
2 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$65.65
5
$58.58
10
$56.84
25
$54.40
50
$52.16
100
$50.77
250 +
$50.10
Click for Quote
Log in
to unlock special pricing