- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- LBX14101
BACO Controls, Inc.
LBX14101
22mm Control Station Red 54mm P-P Mush Maint w/ 1 NC + I O Symbols
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Control Station Red 54mm P-P Mush Maint w/ 1 NC + I O Symbols
Search Keywords: LBX14101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | LBX14101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LBX14101 RoHS compliant?
Yes, LBX14101 is RoHS compliant.
What is the lead time for LBX14101?
The standard lead time for LBX14101 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$82.69
5
$76.52
10
$74.30
20
$70.23
50
$68.36
100 +
$67.46
Click for Quote
Log in
to unlock special pricing