- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX130068
BACO Controls, Inc.
LBX130068
22mm Control Station Red 40mm P-T Mush Maint w/ 2 NC + EMO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Control Station Red 40mm P-T Mush Maint w/ 2 NC + EMO
Search Keywords: LBX130068
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | LBX130068 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LBX130068 RoHS compliant?
Yes, LBX130068 is RoHS compliant.
What is the lead time for LBX130068?
The standard lead time for LBX130068 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$82.86
5
$73.94
10
$71.73
25
$65.84
50
$65.67
100
$64.08
250 +
$61.62
Click for Quote
Log in
to unlock special pricing