- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX130003
BACO Controls, Inc.
LBX130003
22mm Control Station Red 40mm P-P Mush Maint w/ 2 NC + Emergency Stop
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:LBX130003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:34.2 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
IP Rating:IP66