- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX11302
BACO Controls, Inc.
LBX11302
22mm Control Station Red 40mm Key Mush Maint w/ 2 NC + Emergency Stop
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Control Station Red 40mm Key Mush Maint w/ 2 NC + Emergency Stop
Search Keywords: LBX11302
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | LBX11302 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LBX11302 RoHS compliant?
Yes, LBX11302 is RoHS compliant.
What is the lead time for LBX11302?
The standard lead time for LBX11302 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$97.03
5
$89.79
10
$87.19
20
$82.41
50
$80.21
100 +
$79.16
Click for Quote
Log in
to unlock special pricing