- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- LBX101910
BACO Controls, Inc.
LBX101910
22mm Control Station Red 40mm P-P Mush Maint w/ 1 NC + Emergency Stop
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Control Station Red 40mm P-P Mush Maint w/ 1 NC + Emergency Stop
Search Keywords: LBX101910
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | LBX101910 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LBX101910 RoHS compliant?
Yes, LBX101910 is RoHS compliant.
What is the lead time for LBX101910?
The standard lead time for LBX101910 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$58.29
5
$52.02
10
$50.46
25
$48.30
50
$46.31
100
$45.08
250 +
$44.49
Click for Quote
Log in
to unlock special pricing