- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L62QK21A-3EAWL11
L62QK21A-3EAWL11
BACO Controls, Inc.
22mm Twin Touch Flush/Proj Green/Red Ill Black Bezel w/ Start Stop, 1 NO 1 NC, 24V White LED, 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Twin Touch Flush/Proj Green/Red Ill Black Bezel w/ Start Stop, 1 NO 1 NC, 24V White LED, 3 Pos Clip
Search Keywords: L62QK21A3EAWL11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L62QK21A-3EAWL11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:613752A@120VAC
-
Actuator Style:Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$70.65
5
$63.05
10
$61.16
25
$56.14
50
$56.00
100
$54.64
250 +
$52.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT