- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L61QK21A-3EAWM11
L61QK21A-3EAWM11
BACO Controls, Inc.
22mm Twin Touch Flush/Proj Green/Red Ill Chrome Bezel w/ Start Stop, 1 NO 1 NC, 130V White LED, 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Twin Touch Flush/Proj Green/Red Ill Chrome Bezel w/ Start Stop, 1 NO 1 NC, 130V White LED, 3 Pos Clip
Search Keywords: L61QK21A3EAWM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L61QK21A-3EAWM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Button
-
Illumination:Green/Red,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$70.65
5
$63.05
10
$61.16
25
$56.14
50
$56.00
100
$54.64
250 +
$52.54
Click for Quote
Log in
to unlock special pricing