- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L61QH21-3EAWM11
L61QH21-3EAWM11
BACO Controls, Inc.
22mm Twin Touch Flush/Flush Green/Red Ill Chrome Bezel w/ I O Symbols, 1 NO 1 NC, 130V White LED, 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Twin Touch Flush/Flush Green/Red Ill Chrome Bezel w/ I O Symbols, 1 NO 1 NC, 130V White LED, 3 Pos Clip
Search Keywords: L61QH213EAWM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L61QH21-3EAWM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Button13737
-
Illumination:Green/Red,LED
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$74.90
5
$66.83
10
$64.84
25
$59.51
50
$59.36
100
$57.92
250 +
$55.69
Click for Quote
Log in
to unlock special pricing