- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L22MD08
BACO Controls, Inc.
L22MD08
22mm Grey 3 Position Momentary Selector Switch Black Bezel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Grey 3 Position Momentary Selector Switch Black Bezel
Search Keywords: L22MD08
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | L22MD08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is L22MD08 RoHS compliant?
Yes, L22MD08 is RoHS compliant.
What is the lead time for L22MD08?
The standard lead time for L22MD08 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$15.93
25
$14.44
50
$13.79
100
$13.20
250
$12.66
500
$12.32
1,000 +
$12.16
Click for Quote
Log in
to unlock special pricing