Image is representational - see mfr. specs

22mm Black 3 Pos Maint Sel Sw Black Bezel w/ 2 NO, 3 Pos Clip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
22mm Black 3 Pos Maint Sel Sw Black Bezel w/ 2 NO, 3 Pos Clip
Search Keywords: L22MA033E20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BACO Controls, Inc.
  • Part No:
    L22MA03-3E20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$35.62
5
$31.78
10
$31.71
25
$29.94
50
$28.30
100
$28.23
250 +
$27.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!