- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L22KL10
L22KL10
BACO Controls, Inc.
22mm Red 2 Position Maintained Illuminated Selector Switch Black Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 2 Position Maintained Illuminated Selector Switch Black Bezel
Search Keywords: L22KL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22KL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$24.24
5
$22.68
10
$21.63
25
$20.98
50
$20.38
100
$19.26
250 +
$18.75
Click for Quote
Log in
to unlock special pricing