- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L22KH10-3EARL01
L22KH10-3EARL01
BACO Controls, Inc.
22mm Red 2 Pos Mom Ill Sel Sw Black Bezel w/ 1 NC, 24V LED, 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Red 2 Pos Mom Ill Sel Sw Black Bezel w/ 1 NC, 24V LED, 3 Pos Clip
Search Keywords: L22KH103EARL01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22KH10-3EARL01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$59.91
5
$53.46
10
$51.87
25
$49.64
50
$47.60
100
$46.33
250 +
$45.72
Click for Quote
Log in
to unlock special pricing