- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- L22ED04-1E01
BACO Controls, Inc.
L22ED04-1E01
22mm Yellow 40mm Mushroom Push-Turn Black Bezel w/ 1 NC, 1 Pos Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22mm Yellow 40mm Mushroom Push-Turn Black Bezel w/ 1 NC, 1 Pos Clip
Search Keywords: L22ED041E01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BACO Controls, Inc. |
| Part No: | L22ED04-1E01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is L22ED04-1E01 RoHS compliant?
Yes, L22ED04-1E01 is RoHS compliant.
What is the lead time for L22ED04-1E01?
The standard lead time for L22ED04-1E01 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$25.47
5
$24.59
10
$24.00
25
$23.64
50
$23.14
100
$22.67
250 +
$22.38
Click for Quote
Log in
to unlock special pricing