- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- L22EC01-3E01
BACO Controls, Inc.
L22EC01-3E01
22mm Red 32mm Mushroom Push-Turn Black Bezel w/ 1 NC, 3 Pos Clip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L22EC01-3E01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Color:Red13734
-
Pole Throw Configuration:SPST13761
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Terminal Type:Screw13770