- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L21MK03
L21MK03
BACO Controls, Inc.
22mm Black 3 Position Maintained Selector Switch Chrome Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Black 3 Position Maintained Selector Switch Chrome Bezel
Search Keywords: L21MK03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21MK03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$15.03
25
$13.62
50
$13.01
100
$12.46
250
$11.95
500
$11.63
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing