- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- L21KP03
L21KP03
BACO Controls, Inc.
22mm Black 2 Position Maintained Lever Selector Switch Chrome Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm Black 2 Position Maintained Lever Selector Switch Chrome Bezel
Search Keywords: L21KP03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L21KP03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$15.93
25
$14.44
50
$13.79
100
$13.20
250
$12.66
500
$12.32
1,000 +
$12.16
Click for Quote
Log in
to unlock special pricing