- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L20SC60L
L20SC60L
BACO Controls, Inc.
22mm 24V Blue One-Piece Pilot Light
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm 24V Blue One-Piece Pilot Light
Search Keywords: L20SC60L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L20SC60L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:EAR99
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.66
25
$11.47
50
$10.96
100
$10.64
250
$10.05
500
$9.79
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing