- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L20SC20L
L20SC20L
BACO Controls, Inc.
22mm 24V Green One-Piece Pilot Light
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22mm 24V Green One-Piece Pilot Light
Search Keywords: L20SC20L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:L20SC20L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
60
can ship 6/15/26
60
can ship 6/19/26
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$13.926
5
$12.660
25
$11.470
50
$10.960
100
$10.640
250
$10.050
500
$9.790
1,000 +
$9.660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT