- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- HS3EV733-IP65
HS3EV733-IP65
BACO Controls, Inc.
PR40 50A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PR40 50A Main - On/Off Pnl Mnt Cam Sw, Yel/Red, 3 Pole 3 Cnt
Search Keywords: HS3EV733IP65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:HS3EV733-IP65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3PST13698
-
Mounting:Panel Mount13696
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$165.86
5
$161.25
10
$159.04
20
$158.64
50
$152.76
100 +
$148.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT