- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 333E02
333E02
BACO Controls, Inc.
2 NC Screw Term w/ 3 Pos Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 NC Screw Term w/ 3 Pos Clip
Search Keywords: 333E02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BACO Controls, Inc.
-
Part No:333E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:N/A
-
Maximum Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Family:333E02
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$14.17
10
$13.83
25
$13.62
50
$13.43
100
$13.06
250
$12.90
500 +
$12.82
Click for Quote
Log in
to unlock special pricing